Filter Your Search
1 - 10 of 92 results
|
LM3940Y
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.3 V | 110 mV | 1 A | 1 | YES | FIXED | 7.5 V | 0.04 % | 0.08 % | BIPOLAR | 5.2 % | S-XQCC-N28 | Not Qualified | 125 °C | -40 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TT ELECTRONICS PLC | QCCN, LCC28,.45SQ | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
AS1357-A7A
ams
|
Check for Price | Yes | Active | 2.8 V | 200 mV | 200 mA | 2.8 V | 3 | YES | FIXED | 7 V | 0.002 % | 0.005 % | CMOS | 2 % | S-PQCC-N12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | QCCN | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER | YES | NO LEAD | 800 µm | QUAD | AMS AG | QCCN, LCC12,.16SQ,32 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM3940E
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Active | 3.3 V | 110 mV | 1 A | 1 | YES | FIXED | 7.5 V | 0.04 % | 0.08 % | BIPOLAR | 5.2 % | R-XQCC-N18 | Not Qualified | 125 °C | -40 °C | 18 | CERAMIC | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | SEMELAB LTD | QCCN, LCC18,.3X.35 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
BD3509MUV-TR
ROHM Semiconductor
|
Check for Price | Yes | Active | 28 mV | 4 A | 1 | YES | ADJUSTABLE | 0.5 | 1.5 % | 2.7 V | 650 mV | CMOS | S-PQCC-N20 | e2 | Not Qualified | 100 °C | -10 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER | TR | YES | Tin/Copper (Sn/Cu) | NO LEAD | 500 µm | QUAD | ROHM CO LTD | QCCN, LCC20,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MIC68401YMLTR
Micrel Inc
|
Check for Price | Yes | Active | 360 mV | 4 A | 1 | YES | ADJUSTABLE | 0.14 | 1 % | 5.5 V | 500 mV | BIPOLAR | S-PQCC-N16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | TAPE AND REEL | YES | NO LEAD | 635 µm | QUAD | MICREL INC | QCCN, LCC16,.16SQ,25 | compliant | |||||||||||||||
|
BD3508MUV-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | 3 A | 1 | YES | ADJUSTABLE | 2.7 V | 650 mV | CMOS | S-PQCC-N20 | Not Qualified | 100 °C | -10 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER | TR | YES | NO LEAD | 500 µm | QUAD | ROHM CO LTD | QCCN, LCC20,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MIC68401YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 360 mV | 4 A | 1 | YES | ADJUSTABLE | 0.14 | 1 % | 5.5 V | 500 mV | BIPOLAR | S-PQCC-N16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | TAPE AND REEL | YES | NO LEAD | 635 µm | QUAD | MICREL INC | QCCN, LCC16,.16SQ,25 | compliant | |||||||||||||||
|
OM2990-5.2N2M
Infineon Technologies AG
|
Check for Price | No | Active | -5.2 V | 1 V | 300 mA | 1 | YES | FIXED | 26 V | 0.06 % | 0.12 % | BIPOLAR | 5 % | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM3940E-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Active | 3.3 V | 110 mV | 1 A | 1 | YES | FIXED | 7.5 V | 0.04 % | 0.08 % | BIPOLAR | 5.2 % | R-XQCC-N18 | Not Qualified | 125 °C | -40 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | SEMELAB LTD | QCCN, LCC18,.3X.35 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
IP137MAE-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Active | 3 V | 500 mA | 1 | YES | ADJUSTABLE | 0.03 | 1 % | -37 V | -1.2 V | BIPOLAR | R-XQCC-N18 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | SEMELAB LTD | QCCN, LCC18,.3X.35 | compliant | EAR99 | 8542.39.00.01 |