Parametric » Power Circuits » Other Regulators

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (1)
Manufacturer (11)
Number of Outputs (1)
Output Current1-Max (4)
-
Surface Mount (2)
-
-
-
-
-
Manufacturer Part Number: lm317 Part Life Cycle Code: Obsolete

1 - 20 of 88 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Dropout Voltage1-Nom Output Current1-Max Number of Outputs Surface Mount Adjustability Line Regulation-Max (%/V) Load Regulation-Max(%) Output Voltage1-Max Output Voltage1-Min Technology JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature TJ-Max Operating Temperature TJ-Min Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
LM317MDT1
Freescale Semiconductor
Check for Price
No Obsolete 3 V 500 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.04,90TB NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE LM317MDT1 MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.04,90TB unknown EAR99 8542.39.00.01
LM317MDTRK2
ON Semiconductor
Check for Price
No Obsolete 1 YES ADJUSTABLE 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SMSIP3H,.38,90TB TAPE&REEL(13INCH) YES Tin/Lead (Sn/Pb) 2.3 mm SINGLE LM317MDTRK2 ON SEMICONDUCTOR , SMSIP3H,.38,90TB not_compliant EAR99 8542.39.00.01
LM317MDT1
Motorola Semiconductor Products
Check for Price
No Obsolete 3 V 500 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.04,90TB NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE MOTOROLA INC , SIP3,.04,90TB unknown EAR99 8542.39.00.01
LM317MADT1
Motorola Semiconductor Products
Check for Price
No Obsolete 500 mA 1 NO ADJUSTABLE 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.04,90TB NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE MOTOROLA INC , SIP3,.04,90TB unknown EAR99 8542.39.00.01
LM317MABDT1
Freescale Semiconductor
Check for Price
No Obsolete 500 mA 1 NO ADJUSTABLE 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.04,90TB NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE LM317MABDT1 MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.04,90TB unknown EAR99 8542.39.00.01
LM317MADT
ON Semiconductor
Check for Price
No Obsolete 500 mA 1 YES ADJUSTABLE 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SMSIP3H,.38,90TB YES Tin/Lead (Sn/Pb) 2.3 mm SINGLE LM317MADT ON SEMICONDUCTOR , SMSIP3H,.38,90TB not_compliant EAR99 8542.39.00.01
LM317MABDT1
Motorola Semiconductor Products
Check for Price
No Obsolete 500 mA 1 NO ADJUSTABLE 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.04,90TB NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE MOTOROLA INC , SIP3,.04,90TB unknown EAR99 8542.39.00.01
LM317MBDT1
Freescale Semiconductor
Check for Price
No Obsolete 3 V 500 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.04,90TB NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE LM317MBDT1 MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.04,90TB unknown EAR99 8542.39.00.01
LM317MBDT1
Motorola Semiconductor Products
Check for Price
No Obsolete 3 V 500 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.04,90TB NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE MOTOROLA INC , SIP3,.04,90TB unknown EAR99 8542.39.00.01
LM317MADT1
Freescale Semiconductor
Check for Price
No Obsolete 500 mA 1 NO ADJUSTABLE 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.04,90TB NO Tin/Lead (Sn/Pb) 2.3 mm SINGLE LM317MADT1 MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.04,90TB unknown EAR99 8542.39.00.01
LM317D
Bay Linear Inc
Check for Price
Obsolete BAY LINEAR INC , unknown EAR99 8542.39.00.01
LM317L
Kuwait Semiconductor Co Ltd
Check for Price
Obsolete FORWARD INTERNATIONAL ELECTRONICS LTD , unknown EAR99 8542.39.00.01
LM317N
Bay Linear Inc
Check for Price
Obsolete BAY LINEAR INC , unknown EAR99 8542.39.00.01
LM317AMWC
National Semiconductor Corporation
Check for Price
Yes Obsolete 3 V 1 ADJUSTABLE 0.02 1 % 37 V 1.2 V BIPOLAR Not Qualified 1 125 °C -40 °C WAFER LM317AMWC NATIONAL SEMICONDUCTOR CORP , WAFER compliant EAR99 8542.39.00.01
LM317AMWC
Texas Instruments
Check for Price
Yes Obsolete 3 V 1 ADJUSTABLE 0.02 1 % 37 V 1.2 V BIPOLAR Not Qualified 1 125 °C -40 °C WAFER LM317AMWC NATIONAL SEMICONDUCTOR CORP , WAFER compliant EAR99 8542.39.00.01
LM317LZ-LFT1
National Semiconductor Corporation
Check for Price
Yes Obsolete 3 V 100 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e2 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO Tin/Copper (Sn/Cu) 1.27 mm SINGLE LM317LZ-LFT1 NATIONAL SEMICONDUCTOR CORP , SIP3,.1,50 compliant EAR99 8542.39.00.01
LM317LZ-LFT1
Texas Instruments
Check for Price
Yes Obsolete 3 V 100 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e2 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO Tin/Copper (Sn/Cu) 1.27 mm SINGLE LM317LZ-LFT1 NATIONAL SEMICONDUCTOR CORP , SIP3,.1,50 compliant EAR99 8542.39.00.01
LM317AE
Texas Instruments
Check for Price
No Obsolete 3 V 500 mA 1 YES ADJUSTABLE 0.02 1 % 37 V 1.2 V BIPOLAR S-XQCC-N20 e0 Not Qualified 125 °C -40 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD LM317AE NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown EAR99 8542.39.00.01
LM317AE
National Semiconductor Corporation
Check for Price
No Obsolete 3 V 500 mA 1 YES ADJUSTABLE 0.02 1 % 37 V 1.2 V BIPOLAR S-XQCC-N20 e0 Not Qualified 125 °C -40 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD LM317AE NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown EAR99 8542.39.00.01
LM317AH
Linear Technology
Check for Price
No Obsolete 3 V 500 mA 1 ADJUSTABLE 0.02 1 % 37 V 1.2 V BIPOLAR O-MBCY-W3 e0 Not Qualified 125 °C 3 METAL CAN3/4,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM LM317AH LINEAR TECHNOLOGY CORP , CAN3/4,.2 compliant EAR99 8542.39.00.01

Add to list:
Create New List