Filter Your Search
1 - 10 of 373 results
|
LM317AEMP
Maxim Integrated Products
|
Check for Price | No | Active | 3 V | 1 A | 1 | YES | ADJUSTABLE | 0.02 | 1 % | 37 V | 1.2 V | BIPOLAR | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | TAPE AND REEL | YES | MAXIM INTEGRATED PRODUCTS INC | , SOT-223 | compliant | |||||||||||||||||
|
LM317MDT
Maxim Integrated Products
|
Check for Price | No | Active | 3 V | 500 mA | 1 | YES | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RAIL | YES | 2.3 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | , SMSIP3H,.38,90TB | compliant | ||||||||||||||||
|
LM317MDT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.38,90TB | unknown | |||||||||||||||
|
LM317S
Maxim Integrated Products
|
Check for Price | No | Active | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RAIL | YES | 2.54 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | , SMSIP3H,.55TB | compliant | ||||||||||||||||
|
LM317D2T
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.5 A | 1 | YES | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.55TB | unknown | ||||||||||||||||
|
LM317S
Bay Linear Inc
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RAIL | YES | 2.54 mm | SINGLE | BAY LINEAR INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM317BD2T
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.5 A | 1 | YES | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.55TB | unknown | |||||||||||||||
|
LM317LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 100 mA | 1 | YES | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | ||||||||||
|
LM317LBD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 100 mA | 1 | YES | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | |||||||||
|
LM317LITPX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | FBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |