Parametric results for: Other Regulators

Filter Your Search

11 - 20 of 298,147 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
MIC5355-S4YMME
Microchip Technology Inc
$0.3555 Yes Active 5.5 V 4.3 V 3.3 V 350 mV 500 mA 1.2 V 800 mV 500 mA 2 FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 800 mV 0.033 % 1 3.399 V 3.201 V 1.236 V 1.164 V e3 MATTE TIN MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
NCV2931AST-5T3G
onsemi
$0.5053 Yes Active 5 V 160 mV 100 mA 1 YES FIXED 40 V 0.03 % 0.05 % BIPOLAR 5 % e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 3 PLASTIC/EPOXY SOT-223 TR YES MATTE TIN ONSEMI compliant EAR99 8542.39.00.01 onsemi SOT-223 4 LEAD 4 318H-01
SI-3010KD-TL
Sanken Electric Co Ltd
$0.8532 Active SANKEN ELECTRIC CO LTD unknown EAR99 8542.39.00.01 ,
MCP1725T-ADJE/SN
Microchip Technology Inc
$0.4816 Yes Yes Active 210 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.16 1 % 1 5 V 800 mV CMOS R-PDSO-G8 e3 Not Qualified 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MCP1725-ADJE/MC
Microchip Technology Inc
$0.5685 Yes Yes Active 210 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.16 1 % 1 5 V 800 mV CMOS R-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TUBE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MCP1725-ADJE/SN
Microchip Technology Inc
$0.5412 Yes Yes Active 210 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.16 1 % 1 5 V 800 mV CMOS R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
XC6204B332MR-G
Torex Semiconductor LTD
$0.4166 Yes Active TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex TSOP, TSOP5/6,.11,37
MCP1725T-ADJE/MC
Microchip Technology Inc
$0.4126 Yes Yes Active 210 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.16 1 % 1 5 V 800 mV CMOS R-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
RT9187GQV
Richtek Technology Corp
$0.4988 Yes Active 240 mV 1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 360 mV 0.071428 1 4.5 V 800 mV CMOS S-PDSO-N8 125 °C -40 °C 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm RICHTEK TECHNOLOGY CORP compliant EAR99 8542.39.00.01 RICHTEK VDFN3x3-8 VDFN3x3-8 VDFN-8
RT9198-33GBR
Richtek Technology Corp
$0.2703 Yes Active 5.5 V 4.3 V 3.3 V 220 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 6 V 0.0099 % 0.0198 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G5 125 °C -40 °C 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 930 µm DUAL 1.6 mm 2.8955 mm 1.295 mm RICHTEK TECHNOLOGY CORP compliant EAR99 8542.39.00.01 RICHTEK SOT-25 SOT-25 SOT-23, 5-PIN