Filter Your Search
41 - 50 of 298,141 results
|
XC6204B282MR-G
Torex Semiconductor LTD
|
$0.4404 | Yes | Active | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6901D331MR-G
Torex Semiconductor LTD
|
$0.6169 | Yes | Active | 14.5 V | 4.3 V | 3.3 V | 102 mV | 200 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 142 mV | 0.06732 % | 0.06 % | 1 | 3.33 V | 3.27 V | CMOS | 0.9 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||
|
XC6204B272MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2.7 V | 260 mV | 100 mA | 1 | YES | FIXED | 12 V | 0.051 % | 0.08 % | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||||
|
XC6218P182NR-G
Torex Semiconductor LTD
|
$0.3853 | Yes | Active | 1.8 V | 350 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.00999 % | 0.07 % | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||
|
XC6204B272MR-G
Torex Semiconductor LTD
|
$0.4039 | Yes | Active | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT9040GQW
Richtek Technology Corp
|
Check for Price | Yes | Active | RICHTEK TECHNOLOGY CORP | WDFN-10 | compliant | WDFN-10 | 10WDFN | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6201P202MR-G
Torex Semiconductor LTD
|
$0.4325 | Yes | Active | 10 V | 2 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||||||||||||||
|
XC6201P352MR-G
Torex Semiconductor LTD
|
$0.4495 | Yes | Active | 10 V | 3.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 1 | 3.57 V | 3.43 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||||||||||||||
|
XC6218P332NR-G
Torex Semiconductor LTD
|
$0.4086 | Yes | Active | 3.3 V | 200 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.07 % | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||||||||||||||||||
|
RT6210GSP
Richtek Technology Corp
|
$1.8852 | Yes | Active | 12 V | 80 V | 5.2 V | 800 mV | 72 V | 12 V | YES | BUCK | 350 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9025 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | SOP-8 | compliant | RICHTEK | PSOP-8 | PSOP-8 |