Parametric » Power Circuits » Power Management Circuits

Filter Your Search
|
Adjustable Threshold (1)
Manufacturer (1)
Number of Channels (1)
Supply Voltage-Max (Vsup) (1)
Supply Voltage-Min (Vsup) (1)
Supply Voltage-Nom (Vsup) (1)
Surface Mount (1)
Manufacturer Part Number: ap2191dwg7

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Nom (Vsup) Supply Voltage-Min (Vsup) Supply Voltage-Max (Vsup) Number of Channels Surface Mount Adjustable Threshold Analog IC - Other Type Number of Functions Temperature Grade
JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Shape Package Style Surface Mount Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length Seated Height-Max Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
AP2191DWG-7
Diodes Incorporated
$0.2447
Yes Yes Active 5 V 2.7 V 5.5 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 3 mm 1.45 mm SOT LSSOP, 5 compliant EAR99 8542.39.00.01 18 Weeks

Add to list: