Parametric » Power Circuits » Power Management Circuits

Filter Your Search
|
Adjustable Threshold (1)
Manufacturer (1)
Number of Channels (1)
Supply Voltage-Max (Vsup) (1)
Supply Voltage-Min (Vsup) (1)
Supply Voltage-Nom (Vsup) (1)
Surface Mount (1)
Manufacturer Part Number: bq78350dbtrr1

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Nom (Vsup) Supply Voltage-Min (Vsup) Supply Voltage-Max (Vsup) Number of Channels Surface Mount Adjustable Threshold Analog IC - Other Type Number of Functions Temperature Grade
JESD-30 Code JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Number of Terminals Package Body Material Package Code Package Shape Package Style Surface Mount Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length Seated Height-Max Source Content uid
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Date Of Intro
BQ78350DBTR-R1A
Texas Instruments
$2.2939
Yes Yes Active 2.5 V 2.4 V 2.6 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G30 e4 2 85 °C -40 °C 30 PLASTIC/EPOXY RECTANGULAR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL BQ78350DBTR-R1A , compliant EAR99 8542.39.00.01 6 Weeks 2019-12-12
BQ78350DBTR-R1
Texas Instruments
$2.8243
Yes Yes Not Recommended 2.5 V 2.4 V 2.6 V 1 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-PDSO-G30 e4 2 85 °C -40 °C 30 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm BQ78350DBTR-R1 TSSOP, compliant EAR99 6 Weeks

Add to list:
Create New List