Parametric results for: MAX6315US44D4+T under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6315us44d4t
Select parts from the table below to compare.
Compare
Compare
MAX6315US44D4+T
Analog Devices Inc
Check for Price Yes Active 3.6 V 1 V 5.5 V 15 µA +4.39V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm ANALOG DEVICES INC 4-SOT_23-N/A SOT-143, 4 PIN 4 4-SOT_23-N/A compliant 1996-06-15
MAX6315US44D4+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.6 V 1 V 5.5 V 15 µA +4.39V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 SOT-143, 4 PIN 4 compliant 1996-06-01 EAR99 8542.39.00.01
MAX6315US44D4-T
Maxim Integrated Products
Check for Price No No Obsolete 3.6 V 1 V 5.5 V 15 µA +4.39V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 LSOP, TO-253 4 not_compliant 1996-06-01 EAR99 8542.39.00.01