Parametric results for: MAX6315US44D4+T under Power Management Circuits

Filter Your Search

1 - 10 of 610,215 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
MAX809STRG
onsemi
$0.2438 Yes Active 3.3 V 1.2 V 5.5 V 2.5 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ONSEMI SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 318-08 compliant EAR99 8542.39.00.01 onsemi
S-1009C28I-M5T1U
ABLIC Inc.
$0.4802 Active 3.4 V 600 mV 10 V +2.8V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 ABLIC Inc.
S-1009N27I-M5T1U
ABLIC Inc.
$0.4802 Active 3.3 V 700 mV 10 V +2.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-1009C27I-M5T1U
ABLIC Inc.
$0.4802 Active 3.3 V 600 mV 10 V +2.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-1009C29I-M5T1U
ABLIC Inc.
$0.4802 Active 3.5 V 600 mV 10 V +2.9V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
MIC803-29D3VM3-TR
Microchip Technology Inc
$0.3017 Active 3.3 V 1.2 V 5.5 V 18 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e4 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.39.00.01 Microchip
MIC803-30D3VM3-TR
Microchip Technology Inc
$0.2709 Active 3.3 V 1.2 V 5.5 V 18 µA +3V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e4 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.39.00.01
MIC803-40D2VC3-TR
Microchip Technology Inc
$0.2709 Active 5 V 1.2 V 5.5 V 18 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e4 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.39.00.01 Microchip
MIC803-31D2VC3-TR
Microchip Technology Inc
$0.2073 Active 3.3 V 1.2 V 5.5 V 18 µA +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e4 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.39.00.01 Microchip
MIC803-31D2VM3-TR
Microchip Technology Inc
$0.3135 Active 3.3 V 1.2 V 5.5 V 18 µA +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e4 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.39.00.01 Microchip