Parametric » Power Circuits » Power Management Circuits

Filter Your Search
|
Adjustable Threshold (1)
Manufacturer (1)
Number of Channels (1)
Supply Current-Max (Isup) (1)
Supply Voltage-Max (Vsup) (1)
Supply Voltage-Min (Vsup) (1)
Surface Mount (1)
Manufacturer Part Number: max6735kasvd3

1 - 4 of 4 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Min (Vsup) Supply Voltage-Max (Vsup) Supply Current-Max (Isup) Number of Channels Surface Mount Adjustable Threshold Analog IC - Other Type Number of Functions Power Supplies Technology Temperature Grade
JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length Seated Height-Max Package Description
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Part Package Code
Pin Count
MAX6735KASVD3+
Maxim Integrated Products
Check for Price
Yes Yes Obsolete 39 µA YES 1/5 V BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL TSSOP, TSSOP8,.1 compliant EAR99 8542.39.00.01 1 Week
MAX6735KASVD3-T
Maxim Integrated Products
Check for Price
No No Obsolete 800 mV 5.5 V 3 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 1/5 V BICMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm SOT-23, 8 PIN not_compliant EAR99 8542.39.00.01 SOT-23 8
MAX6735KASVD3
Maxim Integrated Products
Check for Price
No No Obsolete 39 µA YES POWER SUPPLY MANAGEMENT CIRCUIT 1/5 V BICMOS INDUSTRIAL R-PDSO-G8 Not Qualified 1 85 °C -40 °C 225 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 635 µm DUAL not_compliant EAR99 8542.39.00.01
MAX6735KASVD3+T
Maxim Integrated Products
$4.2054
Yes Yes Obsolete 800 mV 5.5 V 3 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 1/5 V BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm LSSOP, TSSOP8,.1 compliant EAR99 8542.39.00.01 1 Week SOT-23 8

Add to list: