Filter Your Search
1 - 10 of 5,834 results
|
REC3-483.3SRWZ/H2/A/M/SMD/CTRL
RECOM Power Inc
|
$3.5708 | Yes | Active | YES | 3.3 V | 900 mA | 72 V | 18 V | INDUSTRIAL | R-MDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | 8542.39.00.01 | RECOM Power | |||||||||||||||||||||||
|
REC3-1215SR/H1/SMD-R
RECOM Power Inc
|
$8.3866 | Yes | Yes | Active | YES | 15 V | 12 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 31.8 V | 10.2 V | 1 % | 1 | 1 | 15.45 V | 14.55 V | OTHER | 3 W | NO | R-PDMA-L24 | Not Qualified | e1 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 32 mm | 11.7 mm | 20.32 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | DIP | 24/18 | ||||
|
REC3-1212SR/H1/SMD-R
RECOM Power Inc
|
$8.3866 | Yes | Yes | Active | YES | 12 V | 12 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 31.8 V | 10.2 V | 1 % | 1 | 1 | 12.36 V | 11.64 V | OTHER | 3 W | NO | R-PDMA-L24 | Not Qualified | e1 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 32 mm | 11.7 mm | 20.32 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | DIP | 24/18 | ||||
|
REC3-2412SR/H1/SMD-R
RECOM Power Inc
|
$8.3866 | Yes | Yes | Active | YES | 12 V | 24 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 27.6 V | 20.4 V | 1 % | 1 | 1 | 12.36 V | 11.64 V | OTHER | 3 W | NO | R-PDMA-L24 | Not Qualified | e1 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 32 mm | 11.7 mm | 20.32 mm | RECOM POWER GMBH | ROHS COMPLIANT, PLASTIC, SMD, DIP-24/18 | compliant | EAR99 | RECOM Power | DIP | 24/18 | ||||
|
REC3-0505SR/H1/SMD-R
RECOM Power Inc
|
$8.8684 | Yes | Yes | Active | YES | 5 V | 5 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 5.75 V | 4.5 V | 1 % | 1 | 1 | 5.15 V | 4.85 V | OTHER | 3 W | NO | R-PDMA-L24 | Not Qualified | e1 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 32 mm | 11.7 mm | 20.32 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | DIP | 24/18 | ||||
|
REC3-1205SR/H1/M/SMD-R
RECOM Power Inc
|
$9.1076 | Active | RECOM POWER GMBH | compliant | EAR99 | 8542.39.00.01 | RECOM Power | ||||||||||||||||||||||||||||||||||||||||||||
|
REC3-2415SR/H1/M/SMD-R
RECOM Power Inc
|
$9.1076 | Active | RECOM POWER GMBH | , | compliant | EAR99 | 8542.39.00.01 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||||
|
REC3-1215SR/H1/M/SMD-R
RECOM Power Inc
|
$9.1076 | Active | RECOM POWER GMBH | , | compliant | EAR99 | 8542.39.00.01 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||||
|
REC3-1212SR/H1/M/SMD-R
RECOM Power Inc
|
$9.1076 | Active | RECOM POWER GMBH | compliant | EAR99 | 8542.39.00.01 | RECOM Power | ||||||||||||||||||||||||||||||||||||||||||||
|
REC3-2415DR/H1/SMD-R
RECOM Power Inc
|
$9.2894 | Yes | Yes | Active | YES | 15 V | 24 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | 27.6 V | 20.4 V | 1 % | 1 | 2 | 15.45 V | 14.55 V | OTHER | 1.5 W | NO | R-PDMA-L24 | Not Qualified | e1 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 32 mm | 11.7 mm | 20.32 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | DIP | 24/18 |