Filter Your Search
1 - 10 of 8,600,514 results
|
SFB200-W48V5V01
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 5 V | 72 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P11 | e0 | Not Qualified | 100 °C | -40 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
SQ24S04010-PS00
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 1 V | 36 V | 18 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e4/e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL/TIN LEAD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | ||||||||||||||||
|
SQ24T05015-NDAS
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | ||||||||||||||||||
|
QD48T020050-PCA0
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 2 V | 75 V | 36 V | 1.8 V | 2.2 V | 2 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P7 | e0 | Not Qualified | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 7 | |||||||||||||||||||||
|
V150C36E150BN2
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 36 V | 200 V | 100 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | DFM, | not_compliant | EAR99 | MODULE | 7 | |||||||||||
|
AA20A-024L-150S
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 20 W | S-XDMA-P6 | Not Qualified | UL; CSA | 71 °C | -20 °C | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | |||||||||||||||||||
|
TEN3-1221N
Traco Power
|
Check for Price | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 250 mA | 2 | NO | NO | -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 2 % | 1 | HYBRID | OTHER | 2.5 W | R-XDMA-P8 | e4 | 70 °C | -40 °C | 260 | 10 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||
|
VE-J3W-CW-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 5.5 V | 60 V | 42 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | ||||||||||||||||||
|
VI-J6K-IW-F4
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 40 V | 400 V | 200 V | 20 V | 44 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||||||||||||||
|
SQ48T08025-PAA0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE |