Filter Your Search
41 - 50 of 8,602,593 results
|
PT4565A
Texas Instruments
|
Check for Price | No | Obsolete | 48 V | 2 V | 75 V | 36 V | 1.8 V | 2.2 V | 8 A | 1 | NO | YES | UNDERVOLTAGE LOCKOUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 16 W | R-MSMA-T19 | Not Qualified | 1 | 85 °C | -40 °C | 19 | METAL | SIP19/27H,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , SIP19/27H,1.0 | 19 | not_compliant | EAR99 | ||||||||||||||||||
|
V48C48C150A3
Vicor Corporation
|
Check for Price | Obsolete | 48 V | 48 V | 75 V | 36 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
UNR-1.8/2-D5SM-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.8 V | 5.5 V | 4.75 V | 1.768 V | 1.832 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3.6 W | S-MDMA-G9 | e4 | Not Qualified | 65 °C | -40 °C | 9 | METAL | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | DUAL | 25.65 mm | 25.65 mm | 12.96 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 9 | compliant | EAR99 | |||||||||||||||||
|
ORE5.2S
Pico Electronics Inc
|
Check for Price | No | No | Active | 5.2 V | 15 V | 5 V | 5.161 V | 5.239 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XDMA-P6 | e0 | Not Qualified | 70 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||||||||||
|
V72C3V3C75L2
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 3.267 V | 3.333 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75.6 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | |||||||||||||||||
|
VI-B3D-IU
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 85 V | 60 V | 42 V | 42.5 V | 93.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P9 | e0 | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||||||||||||||||||
|
VI-BTW-IV
Vicor Corporation
|
Check for Price | No | No | Active | 110 V | 5.5 V | 160 V | 66 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e0 | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||||||||||||||||||
|
LMZ3040-9EPAF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.0694 V | 5.1306 V | 3 | NO | NO | ADDITIONAL TWO 15V OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||||||
|
RP30-2405SE
RECOM Power Inc
|
$72.2854 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 0.2 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 30 W | R-PDMA-P7 | Not Qualified | UL, EN, CSA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||
|
HPH-12/30-D48NHL1-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 360 W | R-XDMA-P9 | e4 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | MURATA POWER SOLUTIONS INC | MODULE | , | 9 | compliant | EAR99 |