Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: am10tw4805sz

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Package Description
Reach Compliance Code
ECCN Code
AM10TW-4805SZ
Aimtec
$25.3608 Yes Yes Active 48 V 5 V 75 V 18 V 4.94 V 5.06 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 10 W R-PDMA-P9 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 11.2 mm , compliant EAR99

Add to list: