Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: am15c4805snz

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Width
Length
Seated Height-Max
Package Description
Reach Compliance Code
ECCN Code
Date Of Intro
AM15C-4805S-NZ
Aimtec
$15.2038 Yes Active 48 V 5 V 75 V 36 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 15 W S-PDMA-P6 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm , compliant EAR99 2018-06-28

Add to list: