Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: am20ew4805snzstd

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Reach Compliance Code
ECCN Code
AM20EW-4805S-NZ-STD
Aimtec
$33.1936 Yes Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 20 W R-MXFM-X6 55 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED compliant EAR99

Add to list: