Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: cc64805sfe

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Package Description
Reach Compliance Code
ECCN Code
CC6-4805SF-E
TDK-Lambda Corporation
$12.2846 Yes Transferred 48 V 5 V 76 V 36 V 4.75 V 6 V 1.2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 6 W R-MDMA-T7 Not Qualified 50 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 METAL DIP DIP7/8,1.4,200 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 5.08 mm DUAL 21.1 mm 22.86 mm DIP, DIP7/8,1.4,200 compliant EAR99

Add to list: