Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: ccg154805s

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Width
Length
Seated Height-Max
Package Description
Reach Compliance Code
ECCN Code
Date Of Intro
CCG15-48-05S
TDK-Lambda Corporation
$32.6071 Yes Transferred 5 V 76 V 18 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 15 W S-XDMA-P6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 9.9 mm MODULE-6 compliant EAR99
CCG15-48-05S/P
TDK-Lambda Corporation
Check for Price Transferred DC-DC REGULATED POWER SUPPLY MODULE , compliant EAR99 2019-01-24

Add to list: