Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
-
Manufacturer Part Number: it4805s

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
IT4805S
XP Power
$23.8635 Yes Active 48 V 5 V 75 V 18 V 4.95 V 5.05 V 2 NO NO -5 ADDITIONAL OUTPUT IS AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 3 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 12.5 mm 26 mm 9.2 mm MODULE SIP-9/7 9/7 compliant EAR99
IT4805SA
XP Power
$20.3731 Yes Active 48 V 5 V 75 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 3 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 12.5 mm 26 mm 9.2 mm MODULE , 9/7 compliant EAR99

Add to list: