Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: me48

1 - 10 of 674 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Control Mode Efficiency (Main Output)
Number of Functions Protections
Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Approvals
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Height
Package Description
Reach Compliance Code
ECCN Code
Date Of Intro
Part Package Code
Pin Count
CUS100ME-48
TDK-Lambda Corporation
$61.9713 Yes Transferred 115 V 48 V 264 V 85 V 48 V 50 V 2.08 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 94 % 1 OVER CURRENT; OVER VOLTAGE HYBRID OTHER 100 W R-XXMA-X9 85 °C -20 °C 9 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XMA, compliant EAR99 2018-07-16
CUS100ME-48/A
TDK-Lambda Corporation
$79.5782 Yes Transferred 115 V 48 V 264 V 85 V 48 V 50 V 2.08 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 94 % 1 OVER CURRENT; OVER VOLTAGE HYBRID OTHER 100 W R-XXMA-X9 85 °C -20 °C 9 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XMA, compliant EAR99 2018-07-16
QME48T35120-NJA0G
Bel Power Solutions
$70.1898 Yes Transferred 48 V 12 V 75 V 36 V 11 V 12.36 V 35 A 1 NO NO REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 95 % 1 HYBRID INDUSTRIAL 420 W R-XDMA-P5 e3 Not Qualified CSA, EN, IEC, UL 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL PIN/PEG 7.62 mm DUAL 36.83 mm 58.42 mm 10.4 mm 10.4 mm , compliant
QME48T40033-NGB0
Bel Power Solutions
$78.6026 No No Transferred 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 40 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 91 % 1 HYBRID INDUSTRIAL R-XDMA-P8 e3 Not Qualified EN, IEC, UL 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 36.83 mm 58.42 mm 10.8 mm , compliant EAR99
QME48T35120-PJABG
Bel Power Solutions
$73.5757 Yes Transferred 48 V 12 V 75 V 36 V 11 V 12.36 V 35 A 1 NO NO REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 95 % 1 HYBRID INDUSTRIAL 420 W R-XDMA-P5 e3 Not Qualified CSA, EN, IEC, UL 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL PIN/PEG 7.62 mm DUAL 36.83 mm 58.42 mm 13.21 mm 12.7 mm , compliant EAR99 MODULE 5
QME48T40033-PGB0
Bel Power Solutions
$141.3609 No No Transferred 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 40 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 91 % 1 HYBRID INDUSTRIAL R-XDMA-P8 e3 Not Qualified EN, IEC, UL 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 36.83 mm 58.42 mm 10.8 mm , compliant EAR99
QME48T20120-NGB0G
Bel Fuse
Check for Price Yes Active 48 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 240 W R-XDMA-P8 e3 Not Qualified 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 3.81 mm DUAL 36.83 mm 58.42 mm 12.24 mm ROHS COMPLIANT PACKAGE-8 unknown EAR99
QME48T40033-NGB0G
Bel Fuse
$83.1037 Yes Active 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL R-XDMA-P8 e3 Not Qualified 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL , compliant EAR99
QME48T40050-NGB0G
Bel Fuse
Check for Price Yes Active 48 V 5 V 75 V 36 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL R-XDMA-P8 e3 Not Qualified 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL , compliant EAR99
QME48T40012-NGB0G
Bel Power Solutions
$60.0696 Yes Yes Transferred 48 V 1.2 V 75 V 36 V 1.08 V 1.32 V 40 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 82 % 1 HYBRID INDUSTRIAL R-XDMA-P8 e3 Not Qualified EN, IEC, UL 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 36.83 mm 58.42 mm 10.8 mm , compliant EAR99 MODULE

Add to list: