Filter Your Search
41 - 50 of 688 results
|
QME48T40015-PGB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
NME4812SC
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 52.8 V | 43.2 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | COMMERCIAL | 1 W | R-XSMA-T4 | e3 | Not Qualified | 70 °C | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | MURATA POWER SOLUTIONS INC | , SIP4,.18 | unknown | EAR99 | MODULE | 4 | Murata Electronics | ||||||||||||||||
|
QME48T40018-NGB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
CUS100ME-48/A
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 85 V | 48 V | 50 V | 2.08 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 100 W | R-XXFM-X | CE, EN, IEC, UL | 85 °C | -20 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | PACKAGE | compliant | TDK | |||||||||||||||||||
|
QME48T40018-NGAFG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
QME48T40015-NGALG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
QME48T20120-NGBWG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||
|
QME48T40010-NGALG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
QME48T40033-PGBFG-S1
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
QME48T40025-NGBLG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 |