Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
-
-
Manufacturer Part Number: nma4805s

1 - 5 of 5 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Efficiency (Main Output)
Line Regulation-Max
Load Regulation-Max
Number of Functions Protections
Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
NMA4805S
C&D Technologies Inc
Check for Price No Obsolete 48 V 5 V 52.8 V 43.2 V 4.625 V 5.5 V 2 NO NO -5V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 15 % 1 HYBRID COMMERCIAL 1 W R-XDMA-T5 e0 Not Qualified 70 °C 5 UNSPECIFIED SIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.5 mm 19.5 mm 10.25 mm MODULE SIP-7/5 7/5 unknown EAR99
NMA4805S
Murata Power Solutions
Check for Price Transferred 48 V 5 V 52.8 V 43.2 V 2 NO NO -5V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 70 % 24 % 15 % 1 CURRENT HYBRID COMMERCIAL 1 W R-XSMA-T5 Not Qualified 70 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE MODULE SIP-7 7 unknown EAR99
NMA4805S
Calex Mfg Co Inc
Check for Price Contact Manufacturer 48 V 5 V 52.8 V 43.2 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 70 % 1 % 10 % 1 CURRENT HYBRID OTHER 1 W R-XDIP-P6 Not Qualified 125 °C -25 °C 6 UNSPECIFIED RECTANGULAR IN-LINE NO PIN/PEG DUAL compliant EAR99
NMA4805SC
Murata Power Solutions
Check for Price Yes Obsolete 48 V 5 V 52.8 V 43.2 V 100 mA 2 NO NO -5V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 15 % 1 HYBRID COMMERCIAL 1 W R-XSMA-P6 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.5 mm 19.5 mm 10.25 mm MODULE ROHS COMPLIANT PACKAGE, SIP-6 6 unknown EAR99
NMA4805SV
Calex Mfg Co Inc
Check for Price Contact Manufacturer 48 V 5 V 52.8 V 43.2 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 70 % 1 % 10 % 1 CURRENT HYBRID OTHER 1 W R-XSIP-P5 Not Qualified 125 °C -25 °C 5 UNSPECIFIED RECTANGULAR IN-LINE NO PIN/PEG SINGLE compliant EAR99

Add to list: