Parametric results for: REC3-4805SRW/H4/A under Power Supply Modules

Filter Your Search

1 - 10 of 5,831 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec3 Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
REC3-1209SRW/H6/C/SMD
RECOM Power Inc
$29.4072 Yes Active 12 V 9 V 18 V 9 V 8.82 V 9.18 V 330 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 2.97 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C 245 30 18 PLASTIC/EPOXY SOP GWDIP24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP24,1.0 compliant EAR99 RECOM Power
REC3-1205SRW/H/B/M/SMD
RECOM Power Inc
$26.9630 Yes Active 12 V 5 V 18 V 9 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-MDMA-G18 e1 Not Qualified 85 °C -40 °C 245 30 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3.5-1212DRW/R10/A
RECOM Power Inc
$45.5731 Yes Yes Active 12 V 12 V 18 V 9 V 11.76 V 12.24 V 145 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3.5 W R-PDMA-P6 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DIP DIP6/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH ROHS COMPLIANT, PLASTIC, DIP-24/6 compliant EAR99 RECOM Power DIP 24/6
REC3-1215SRW/H2/A/SMD-R
RECOM Power Inc
$10.1917 Yes Active 12 V 15 V 18 V 9 V 14.7 V 15.3 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC3-1215SRW/H4/A/M/SMD
RECOM Power Inc
Check for Price Active 12 V 15 V 18 V 9 V 14.7 V 15.3 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-MDMA-G18 e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.55 mm RECOM POWER GMBH SMD-24/18 compliant EAR99
REC3.5-1215DRW/R8/A
RECOM Power Inc
$50.9663 Yes Yes Active 12 V 15 V 18 V 9 V 14.7 V 15.3 V 117 mA 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3.5 W R-PDMA-P6 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DIP DIP6/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP6/24,.6 compliant EAR99 RECOM Power DIP 24/6
REC3-1209DRW/H2/A/M/SMD-R
RECOM Power Inc
$18.8788 Yes Active 12 V 9 V 18 V 9 V 8.82 V 9.18 V 165 mA 2 YES NO DC-DC REGULATED POWER SUPPLY MODULE 83 % 0.4 % 0.6 % 1 SHORT CIRCUIT 0.017675 Vrms HYBRID 2.97 W R-MDMA-G18 e1 EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.55 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC3.5-1209SRW/R10/C/X1
RECOM Power Inc
$60.9924 Yes Yes Active 12 V 9 V 18 V 9 V 8.82 V 9.18 V 388 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3.5 W R-PDMA-P9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power DIP 24/9
REC3-1209SRW/H4/A/M/SMD-R
RECOM Power Inc
Check for Price Active 12 V 9 V 18 V 9 V 8.82 V 9.18 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 2.97 W R-MDMA-G18 e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.55 mm RECOM POWER GMBH SMD-24/18 compliant EAR99
REC3-1209SRW/H4/A/X2
RECOM Power Inc
$27.9964 Yes Active 12 V 9 V 18 V 9 V 8.82 V 9.18 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 2.97 W R-PDMA-P8 e3 85 °C -40 °C 260 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm RECOM POWER GMBH DIP-24/8 compliant EAR99 RECOM Power