Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec3

1 - 10 of 5,211 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
REC3-2412SRW/H4/A
RECOM Power Inc
$18.6896 Yes Yes Active 24 V 12 V 36 V 18 V 11.76 V 12.24 V 250 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P8 Not Qualified 85 °C -40 °C 260 5 8 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3-2412SRW/H4/A DIP DIP, DIP24,.6 24/8 compliant EAR99
REC3-2415DRW/H4/A
RECOM Power Inc
$20.5727 Yes Active 24 V 15 V 36 V 18 V 14.7 V 15.3 V 100 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-2415DRW/H4/A DIP-24/9 compliant EAR99
REC3-0505DRW/H6/A
RECOM Power Inc
$22.6528 Yes Active 5 V 5 V 9 V 4.5 V 4.9 V 5.1 V 300 mA 2 NO NO ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-P9 e3 Not Qualified 80 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-0505DRW/H6/A DIP, DIP24,.6 compliant EAR99
REC3-0505SRW/H4/A
RECOM Power Inc
$19.6609 Yes Yes Active 5 V 5 V 9 V 4.5 V 4.9 V 5.1 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-P8 Not Qualified 80 °C -40 °C 260 5 8 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3-0505SRW/H4/A DIP DIP, DIP24,.6 24/8 compliant EAR99
REC3-0505SRW/H6/C
RECOM Power Inc
$20.5727 Yes Active 5 V 5 V 9 V 4.5 V 4.9 V 5.1 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-P9 Not Qualified 80 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-0505SRW/H6/C DIP-24/9 compliant EAR99
REC3.5-0512SRW/R10/A
RECOM Power Inc
$43.5616 Yes Yes Active 5 V 12 V 9 V 4.5 V 11.76 V 12.24 V 290 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3.5 W R-PDMA-P6 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DIP DIP6/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3.5-0512SRW/R10/A DIP ROHS COMPLIANT, PLASTIC, DIP-24/6 24/6 compliant EAR99
REC3-2405SRWZ/H2/A
RECOM Power Inc
$18.7262 Yes Active 24 V 5 V 36 V 9 V 4.9 V 5.1 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-2405SRWZ/H2/A DIP, DIP8/24,.6 compliant EAR99
REC3-1205SRW/H4/A
RECOM Power Inc
$18.6498 Yes Active 12 V 5 V 18 V 9 V 4.9 V 5.1 V 600 mA 1 NO NO 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-1205SRW/H4/A DIP, DIP24,.6 compliant EAR99
REC3-0505SR/H1
RECOM Power Inc
$15.7020 Yes Yes Active 5 V 5 V 5.75 V 4.5 V 4.85 V 5.15 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 3 W R-PDMA-T12 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm REC3-0505SR/H1 DIP ROHS COMPLIANT, PLASTIC, DIP-24/12 24/12 compliant EAR99
REC3-1212DRW/H6/A/M
RECOM Power Inc
$22.6963 Yes Active 12 V 12 V 18 V 9 V 11.76 V 12.24 V 125 mA 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-MDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 METAL DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3-1212DRW/H6/A/M DIP, DIP24,.6 compliant EAR99

Add to list: