Filter Your Search
31 - 40 of 5,831 results
|
REC3.5-2405SRW/R10/A
RECOM Power Inc
|
$40.1113 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, DIP-24/6 | 24/6 | compliant | EAR99 | RECOM Power | |||||||
|
REC3-2405DR/H1
RECOM Power Inc
|
$16.0502 | Yes | Yes | Active | 24 V | 5 V | 27.6 V | 20.4 V | 4.85 V | 5.15 V | 300 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1.5 W | R-PDMA-T12 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | DIP | DIP, DIP12/24,.6 | 24/12 | compliant | EAR99 | RECOM Power | ||||||
|
REC3-2405SRW/H6/C
RECOM Power Inc
|
$16.9962 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC3-0512DR/H1
RECOM Power Inc
|
$16.1074 | Yes | Yes | Active | 5 V | 12 V | 5.75 V | 4.5 V | 11.64 V | 12.36 V | 125 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1.5 W | R-PDMA-T12 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | DIP | DIP, DIP12/24,.6 | 24/12 | compliant | EAR99 | RECOM Power | ||||||
|
REC3-2412SRWZ/H2/A
RECOM Power Inc
|
$17.9371 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP8/24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC3-2412DRWZ/H6/A
RECOM Power Inc
|
$23.0537 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP-24/9 | compliant | EAR99 | RECOM Power | |||||||||
|
REC3-2415SRW/H6/C
RECOM Power Inc
|
$19.5840 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC3-0515DRW/H2/A/M
RECOM Power Inc
|
$18.4457 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-MDMA-P9 | e3 | Not Qualified | 80 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP8/24,.6 | compliant | EAR99 | RECOM Power | |||||||
|
REC3-243.3SRW/H2/A
RECOM Power Inc
|
$15.2215 | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.234 V | 3.366 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP8/24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC3A-2405SW/H2
RECOM Power Inc
|
$10.8844 | Yes | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2018-06-13 |