Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: rec754805srwh1amsmdctrl

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
REC7.5-4805SRW/H1/A/M/SMD/CTRL
RECOM Power Inc
$37.7138 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.8 % 1 HYBRID OTHER 7.5 W R-MDMA-G18 e1 71 °C -40 °C 18 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN SILVER COPPER GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm REC7.5-4805SRW/H1/A/M/SMD/CTRL , compliant EAR99

Add to list: