Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec8

1 - 10 of 168 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
REC8-2412DRWZ/H3/A/M
RECOM Power Inc
$36.2109 Yes Active 24 V 12 V 36 V 9 V 11.82 V 12.18 V 333 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2412DRWZ/H3/A/M DIP, DIP9/24,.6 compliant EAR99
REC8-2405SRWZ/H2/A/M
RECOM Power Inc
$29.9347 Yes Active 24 V 5 V 36 V 9 V 4.925 V 5.075 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2405SRWZ/H2/A/M ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-1205SRW/H3/A/M
RECOM Power Inc
$30.7657 Yes Active 12 V 5 V 18 V 9 V 4.925 V 5.075 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-1205SRW/H3/A/M ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-2405SRW/H2/A/M
RECOM Power Inc
$28.2004 Yes Active 24 V 5 V 36 V 18 V 4.925 V 5.075 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2405SRW/H2/A/M DIP, DIP9/24,.6 compliant EAR99
REC8-2415SRWZ/H3/A/M
RECOM Power Inc
$32.8991 Yes Active 24 V 15 V 36 V 9 V 14.775 V 15.225 V 533 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2415SRWZ/H3/A/M DIP, DIP9/24,.6 compliant EAR99
REC8-2415DRWZ/H3/A/M
RECOM Power Inc
$36.2109 Yes Active 24 V 15 V 36 V 9 V 14.775 V 15.225 V 267 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2415DRWZ/H3/A/M DIP, DIP9/24,.6 compliant EAR99
REC8-1205SRW/H2/A/M
RECOM Power Inc
$30.8670 Yes Active 12 V 5 V 18 V 9 V 4.925 V 5.075 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-1205SRW/H2/A/M ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-0515DRW/H2/A/M
RECOM Power Inc
$37.8137 Yes Active 5 V 15 V 9 V 4.5 V 14.775 V 15.225 V 267 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-0515DRW/H2/A/M ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-2412SRWZ/H3/A/M
RECOM Power Inc
$32.8991 Yes Active 24 V 12 V 36 V 9 V 11.82 V 12.18 V 666 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2412SRWZ/H3/A/M DIP, DIP9/24,.6 compliant EAR99
REC8-1212SRW/H3/A/M
RECOM Power Inc
$33.9503 Yes Active 12 V 12 V 18 V 9 V 11.82 V 12.18 V 666 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-1212SRW/H3/A/M DIP, DIP9/24,.6 compliant EAR99

Add to list: