Filter Your Search
1 - 10 of 189 results
|
REC8-2405SRWZ/H3/A/M
RECOM Power Inc
|
$34.8595 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.925 V | 5.075 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | RECOM Power | |||
|
REC8-2412DRWZ/H3/A/M
RECOM Power Inc
|
$34.5798 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.82 V | 12.18 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||
|
REC8-2415SRW/H2/A/M
RECOM Power Inc
|
$25.5336 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 533 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | RECOM Power | |||
|
REC8-0505SRW/H3/A/M
RECOM Power Inc
|
$36.2990 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.925 V | 5.075 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||
|
REC8-2405SRWZ/H2/A/M
RECOM Power Inc
|
$28.5859 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.925 V | 5.075 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | RECOM Power | |||
|
REC8-1205SRW/H3/A/M
RECOM Power Inc
|
$29.2507 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | RECOM Power | |||
|
REC8-2415DRWZ/H3/A/M
RECOM Power Inc
|
$34.5636 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.775 V | 15.225 V | 267 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||
|
REC8-2405SRW/H2/A/M
RECOM Power Inc
|
$26.7642 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.925 V | 5.075 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||
|
REC8-2415SRWZ/H3/A/M
RECOM Power Inc
|
$31.2772 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.775 V | 15.225 V | 533 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||
|
REC8-2405DRW/H2/A/M
RECOM Power Inc
|
$30.6516 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.925 V | 5.075 V | 800 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | RECOM Power |