Filter Your Search
21 - 30 of 189 results
|
REC8-2415DRWZ/H2/A/M
RECOM Power Inc
|
$33.3863 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.775 V | 15.225 V | 267 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | RECOM Power | |||||||||
|
REC8-483.3SRW/H2/A/M
RECOM Power Inc
|
$30.7339 | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 3.2505 V | 3.3495 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC8-4812DRW/H2/A/M
RECOM Power Inc
|
$35.0654 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.82 V | 12.18 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC8-4812DRWZ/H2/A/M
RECOM Power Inc
|
$34.9049 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.82 V | 12.18 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC8E-2415D/CTRL/X1
RECOM Power Inc
|
$31.1844 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 267 mA | 2 | NO | NO | IT HAS -15V OUTPUT VOLTAGE TOO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84.5 % | 0.4 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.03535 Vrms | HYBRID | OTHER | 8 W | S-PDMA-P6 | CB, CSA, EN, IEC, UL | 75 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 11 mm | RECOM POWER GMBH | Module-6 | compliant | RECOM Power | |||||||||
|
REC8E-2412D/CTRL/X1
RECOM Power Inc
|
$31.1844 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 333 mA | 2 | NO | NO | IT HAS-12V OUTPUT VOLTAGE TOO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84.5 % | 0.4 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.03535 Vrms | HYBRID | OTHER | 8 W | S-PDMA-P6 | CB, CSA, EN, IEC, UL | 75 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 11 mm | RECOM POWER GMBH | Module-6 | compliant | RECOM Power | |||||||||
|
REC8-2412DRW/H3/A/M
RECOM Power Inc
|
$44.1387 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.82 V | 12.18 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC8-2415DRW/H3/A/M
RECOM Power Inc
|
$44.1387 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.775 V | 15.225 V | 267 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC8-0505SRW/H2/A/M
RECOM Power Inc
|
$39.1997 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.925 V | 5.075 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||
|
REC8-1215SRW/H3/A/M
RECOM Power Inc
|
$40.1293 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 533 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power |