Parametric results for: REC8E-4805S/CTRL/X1 under Power Supply Modules

Filter Your Search

1 - 10 of 189 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec8 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
REC8-2412SRW/H2/A/M
RECOM Power Inc
$31.0710 Yes Active 24 V 12 V 36 V 18 V 11.82 V 12.18 V 666 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-4812SRW/H2/A/M/SMD
RECOM Power Inc
$43.1503 Yes Active 48 V 12 V 75 V 36 V 11.82 V 12.18 V 666 mA 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL GWDIP9/24,1 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , GWDIP9/24,1 compliant EAR99 RECOM Power
REC8E-1205S/CTRL/X1
RECOM Power Inc
$24.3737 Yes Active 12 V 5 V 18 V 9 V 4.95 V 5.05 V 1.6 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 83.5 % 0.4 % 0.5 % 1 SHORT CIRCUIT; OVER CURRENT 0.03535 Vrms HYBRID OTHER 8 W S-PDMA-P6 CB, CSA, EN, IEC, UL 75 °C -40 °C 6 PLASTIC/EPOXY DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 11 mm RECOM POWER GMBH Module-6 compliant RECOM Power
REC8-2415SRWZ/H2/A/M
RECOM Power Inc
$39.0423 Yes Active 24 V 15 V 36 V 9 V 14.775 V 15.225 V 533 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-0512DRW/H2/A/M/SMD
RECOM Power Inc
$50.1627 Yes Active 5 V 12 V 9 V 4.5 V 11.82 V 12.18 V 333 mA 2 YES NO ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-G18 e1 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH ROHS COMPLIANT, METAL, SMD-24/18 compliant EAR99 RECOM Power
REC8-1215DRW/H2/A/M/SMD
RECOM Power Inc
$44.1107 Yes Active 12 V 15 V 18 V 9 V 14.775 V 15.225 V 267 mA 2 YES NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
REC8E-4824S/CTRL/X1
RECOM Power Inc
$34.1814 Yes Active 48 V 24 V 60 V 20 V 23.76 V 24.24 V 333 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 83 % 0.4 % 0.5 % 1 SHORT CIRCUIT; OVER CURRENT 0.03535 Vrms HYBRID OTHER 8 W S-PDMA-P6 CB, CSA, EN, IEC, UL 75 °C -40 °C 6 PLASTIC/EPOXY DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 11 mm RECOM POWER GMBH Module-6 compliant RECOM Power
REC8-0512SRW/H3/A/M
RECOM Power Inc
$44.6863 Yes Active 5 V 12 V 9 V 4.5 V 11.82 V 12.18 V 666 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99 RECOM Power
REC8-2405SRWZ/H2/A/M/SMD
RECOM Power Inc
$42.9400 Yes Active 24 V 5 V 36 V 9 V 4.925 V 5.075 V 1.6 A 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-G18 e1 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL GWDIP9/24,1 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , GWDIP9/24,1 compliant EAR99 RECOM Power
REC8-4805DRW/H2/A/M
RECOM Power Inc
$44.6863 Yes Active 48 V 5 V 75 V 18 V 4.925 V 5.075 V 800 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99 RECOM Power