Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: rem104805sa

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Number of Functions Technology Total Power Output-Max
JESD-30 Code
JESD-609 Code
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
REM10-4805S/A
RECOM Power Inc
$80.2080 Yes Active 48 V 5 V 75 V 36 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 10 W R-PDMA-P7 e3 260 5 7 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.9 mm REM10-4805S/A , compliant EAR99
REM10-4805S/A/CTRL
RECOM Power Inc
$84.2304 Yes Yes Active DC-DC REGULATED POWER SUPPLY MODULE 255 5 REM10-4805S/A/CTRL compliant EAR99
REM10-4805S/ACTRL
RECOM Power Inc
Check for Price Active DC-DC REGULATED POWER SUPPLY MODULE 255 5 REM10-4805S/ACTRL , compliant EAR99

Add to list: