Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: rem34805sc

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
REM3-4805S/C
RECOM Power Inc
$63.3477 Yes Active 48 V 5 V 75 V 36 V 4.95 V 5.05 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W R-PDMA-P5 105 °C -40 °C 255 5 5 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm REM3-4805S/C , compliant EAR99

Add to list: