Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: rp104805sawnhc

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Control Mode Efficiency (Main Output)
Number of Functions Protections
Ripple Voltage (Main Out)
Technology Temperature Grade
Total Power Output-Max
Warm-up Time
JESD-30 Code
JESD-609 Code
Approvals
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Width
Length
Seated Height-Max
Height
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
RP10-4805SAW/N-HC
RECOM Power Inc
$84.7080 Yes Active 48 V 5 V 75 V 18 V 4.5 V 6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 87 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.03535 Vrms HYBRID INDUSTRIAL 10 W 30 ms R-XDMA-P6 e3 UL, CSA, EN 100 °C -40 °C 255 5 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 31.4 mm 17 mm 17 mm RP10-4805SAW/N-HC DMA, compliant EAR99

Add to list: