Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: rp204805san

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Number of Functions Technology Total Power Output-Max
JESD-30 Code
JESD-609 Code
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
RP20-4805SA/N-HC
RECOM Power Inc
$90.8384 Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 20 W S-XDMA-P6 e3 255 5 6 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 17 mm RP20-4805SA/N-HC PACKAGE-6 compliant EAR99
RP20-4805SA/N
RECOM Power Inc
$98.1217 Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 20 W S-XDMA-P6 e3 255 5 6 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm RP20-4805SA/N PACKAGE-6 compliant EAR99

Add to list: