Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
-
-
-
-
-
-
Manufacturer Part Number: rp204805sa

1 - 10 of 12 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Control Mode Efficiency (Main Output)
Line Regulation-Max
Load Regulation-Max
Number of Functions Protections
Ripple Voltage (Main Out)
Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Approvals
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Width
Length
Seated Height-Max
Height
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
RP20-4805SAW/N
RECOM Power Inc
$93.5699 Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W S-XDMA-P6 e3 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm 10.4 mm RP20-4805SAW/N , compliant EAR99
RP20-4805SAW
RECOM Power Inc
$93.5699 Yes Active 48 V 5 V 75 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W S-XDMA-P6 e3 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm 10.4 mm RP20-4805SAW , compliant EAR99
RP20-4805SAW/P
RECOM Power Inc
$93.5699 Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W S-XDMA-P6 e3 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm 10.4 mm RP20-4805SAW/P , compliant EAR99
RP20-4805SAW/N-HC
RECOM Power Inc
$99.2977 Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W R-XDMA-P6 e3 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 31.4 mm 17 mm 17 mm RP20-4805SAW/N-HC , compliant EAR99
RP20-4805SAW/P-HC
RECOM Power Inc
$99.2977 Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W R-XDMA-P6 e3 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 31.4 mm 17 mm 17 mm RP20-4805SAW/P-HC , compliant EAR99
RP20-4805SA-HC
RECOM Power Inc
$69.3945 Yes Active 48 V 5 V 75 V 36 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID INDUSTRIAL 20 W S-XDMA-P6 e3 UL, IEC, EN, CSA 102 °C -40 °C 255 5 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 17 mm 17 mm RP20-4805SA-HC DMA, compliant EAR99
RP20-4805SA/P-HC
RECOM Power Inc
$90.8384 Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID INDUSTRIAL 20 W S-XDMA-P6 e3 UL, IEC, EN, CSA 102 °C -40 °C 255 5 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 17 mm 17 mm RP20-4805SA/P-HC DMA, compliant EAR99
RP20-4805SA
RECOM Power Inc
$98.1217 Yes Active 48 V 5 V 75 V 36 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID INDUSTRIAL 20 W S-XDMA-P6 e3 UL, IEC, EN, CSA 102 °C -40 °C 255 5 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm 10.4 mm RP20-4805SA DMA, compliant EAR99
RP20-4805SAW-HC
RECOM Power Inc
$99.2977 Yes Active 48 V 5 V 75 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W R-XDMA-P6 e3 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 31.4 mm 17 mm 17 mm RP20-4805SAW-HC , compliant EAR99
RP20-4805SA/N
RECOM Power Inc
$98.1217 Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 20 W S-XDMA-P6 e3 255 5 6 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm RP20-4805SA/N PACKAGE-6 compliant EAR99

Add to list: