Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: rp240h4805srwp

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Number of Functions Technology Total Power Output-Max
JESD-30 Code
JESD-609 Code
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
Date Of Intro
RP240H-4805SRW/P-HC
RECOM Power Inc
$287.1400 Yes Yes Active 48 V 5 V 75 V 16.5 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 200 W R-MDMA-P9 e3 -40 °C 255 5 9 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL RP240H-4805SRW/P-HC PACKAGE-9 compliant EAR99 2016-11-15
RP240H-4805SRW/P
RECOM Power Inc
$331.0818 Yes Yes Active 48 V 5 V 75 V 16.5 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 200 W R-MDMA-P9 e3 255 5 9 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm RP240H-4805SRW/P , compliant EAR99 2016-11-15

Add to list: