Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
-
-
Manufacturer Part Number: rs34805s

1 - 6 of 6 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
RS3-4805SZ
RECOM Power Inc
$20.5804 Yes Active 48 V 5 V 60 V 20 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-XSMA-T7 e3 Not Qualified 71 °C -40 °C 260 5 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RS3-4805SZ ROHS COMPLIANT, SIP-8/7 compliant EAR99
RS3-4805S/H3
RECOM Power Inc
$19.4833 Yes Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-XSMA-T7 e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RS3-4805S/H3 ROHS COMPLIANT, SIP-8/7 compliant EAR99
RS3-4805SZ/H3
RECOM Power Inc
$23.7661 Yes Active 48 V 5 V 60 V 20 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-XSMA-T7 e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RS3-4805SZ/H3 , SIP7/8,.23 compliant EAR99
RS3-4805SZ/H2
RECOM Power Inc
$24.3804 Yes Active 48 V 5 V 60 V 20 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-XSMA-T7 e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RS3-4805SZ/H2 ROHS COMPLIANT, SIP-8/7 compliant EAR99
RS3-4805S
RECOM Power Inc
$17.0734 Yes Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-XSMA-T7 e3 Not Qualified 71 °C -40 °C 260 5 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RS3-4805S ROHS COMPLIANT, SIP-8/7 compliant EAR99
RS3-4805S/H2
RECOM Power Inc
$17.2352 Yes Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-XSMA-T7 e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RS3-4805S/H2 ROHS COMPLIANT, SIP-8/7 compliant EAR99

Add to list: