Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: rso4805szh3

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
RSO-4805SZ/H3
RECOM Power Inc
$19.7765 Yes Yes Active 48 V 5 V 72 V 18 V 4.9 V 5.1 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1 W R-XSMA-T7 e3 Not Qualified 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RSO-4805SZ/H3 MODULE SIP-8/7 8/7 compliant EAR99

Add to list: