Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Input Voltage-Max (1)
Input Voltage-Min (1)
Input Voltage-Nom (1)
Manufacturer (2)
Number of Outputs (1)
Output Current-Max (1)
Output Voltage-Max (1)
Output Voltage-Min (1)
Output Voltage-Nom (1)
Surface Mount (1)
Trim/Adjustable Output (1)
Manufacturer Part Number: sq48t15015ndb0

1 - 5 of 5 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Voltage-Nom Output Voltage-Nom Input Voltage-Max Input Voltage-Min Output Voltage-Min Output Voltage-Max Output Current-Max Number of Outputs Surface Mount Trim/Adjustable Output Additional Feature Analog IC - Other Type Efficiency (Main Output) Number of Functions Technology Total Power Output-Max
JESD-30 Code JESD-609 Code Qualification Status Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Shape Package Style Surface Mount Terminal Finish
Terminal Form
Terminal Position
Width
Length Seated Height-Max Height Package Description
Reach Compliance Code
ECCN Code
Part Package Code
SQ48T15015-NDB0
Bel Power Solutions
Check for Price
No No Transferred 48 V 1.5 V 75 V 36 V 1.2 V 1.65 V 15 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 86.5 % 1 HYBRID R-XDMA-P8 e0 Not Qualified 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER NICKEL PIN/PEG DUAL 22.76 mm 58.42 mm 10.16 mm , compliant EAR99
SQ48T15015-NDB0
Bel Fuse
Check for Price
No Obsolete 48 V 1.5 V 75 V 36 V 1.2 V 1.65 V 15 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 86.5 % 1 HYBRID 22.5 W R-XDMA-P8 e0 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PIN/PEG DUAL 22.76 mm 58.42 mm 10.16 mm 10.16 mm 1/8 BRICK PACKAGE-8 unknown EAR99
SQ48T15015-NDB0G
Bel Fuse
Check for Price
Yes Active 48 V 1.5 V 75 V 36 V 1.2 V 1.65 V 15 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 86.5 % 1 HYBRID 22.5 W R-XDMA-P8 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 22.76 mm 58.42 mm 10.16 mm 10.16 mm , compliant EAR99
SQ48T15015-NDB0G
Bel Power Solutions
Check for Price
Yes Yes Transferred 48 V 1.5 V 75 V 36 V 1.2 V 1.65 V 15 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 86.5 % 1 HYBRID R-XDMA-P8 e3 Not Qualified 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 22.76 mm 58.42 mm 10.16 mm , compliant EAR99 MODULE
SQ48T15015NDB0
Bel Power Solutions
Check for Price
No No Active 48 V 1.5 V 75 V 36 V 1.2 V 1.65 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID R-XDMA-P8 e0 Not Qualified NOT APPLICABLE NOT APPLICABLE 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER NICKEL PIN/PEG DUAL compliant

Add to list: