Parametric results for: SQ48T15015-NDB0 under Power Supply Modules

Filter Your Search

1 - 10 of 8,599,395 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LW005C
Lineage Power
Check for Price Transferred 48 V 15 V 75 V 36 V 13.5 V 16.5 V 330 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 15 W R-XDMA-P6 Not Qualified 85 °C -40 °C 6 UNSPECIFIED MODULE,5LEAD,.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 5.08 mm DUAL 25.4 mm 50.8 mm 10.16 mm GE POWER ELECTRONICS INC , MODULE,5LEAD,.8 unknown EAR99
RAC150-24SG/ENC
RECOM Power Inc
$62.0796 Yes Yes Active 230 V 24 V 264 V 90 V 23.52 V 24.48 V 6.25 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 91 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.16968 Vrms HYBRID OTHER 150 W R-XXMA-X6 CB, CE, CSA, EN, IEC, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED RECOM POWER GMBH XMA, compliant EAR99 RECOM Power
FS1001-9EPD9TB1
Bel Power Solutions
Check for Price No No Obsolete 48 V 5.1 V 100 V 20 V 5.0694 V 5.1306 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 100 W R-MXMA-X Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE S02
MDCD/3.3S/12D/ES
Crane Electronics
Check for Price Obsolete 28 V 3.3 V 40 V 16 V 3.27 V 3.33 V 3 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 33 W R-XDFM-F18 Not Qualified 100 °C -55 °C MIL-PRF-38534 18 UNSPECIFIED RECTANGULAR FLANGE MOUNT YES FLAT DUAL CRANE ELECTRONICS INC , unknown EAR99
REM6E-2409D/R10/A
RECOM Power Inc
$56.1269 Yes Active 24 V 9 V 36 V 18 V 8.865 V 9.135 V 335 mA 2 NO NO IT ALSO HAS -9V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 82 % 0.3 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER CURRENT 0.053025 Vrms HYBRID OTHER 6 W 6 ms R-PDMA-P7 e3 ANSI, CAN, EN, IEC 75 °C -40 °C 255 5 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power
LPD301-024-03-VC-100
Natel Engineering Company
Check for Price Obsolete 24 V 3.3 V 36 V 18 V 2.145 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 100 W R-XDMA-P9 Not Qualified 100 °C -20 °C 9 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL POWERCUBE , unknown EAR99
48IMS15-0503-9R
Bel Power Solutions
Check for Price No No Transferred 48 V 5.1 V 75 V 36 V 4.08 V 5.355 V 2 NO YES ADDITIONAL 3.3V OUPTUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID OTHER 13.5 W R-XDMA-P9 e0 Not Qualified 71 °C -40 °C 9 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL POWER-ONE INC , compliant EAR99 MODULE 9
SQM48T20018-PCBT
Bel Power Solutions
Check for Price No No Obsolete 48 V 1.8 V 75 V 36 V 1.44 V 1.98 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 36 W R-XDMA-P8 e0 Not Qualified 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER NICKEL PIN/PEG DUAL POWER-ONE INC , compliant EAR99
VI-RC1MMZ-CVVVH1-CC
Vicor Corporation
Check for Price No Active 24 V 10 V 32 V 21 V 9 V 11 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 360 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RC1044-MUWX-CC
Vicor Corporation
Check for Price No Active 24 V 5 V 32 V 21 V 2.5 V 5.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 375 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21