Parametric » Power Circuits » Power Supply Modules

Filter Your Search
|
Manufacturer Part Number: wrf4805s1wr2

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Surface Mount
Analog IC - Other Type
Temperature Grade
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Surface Mount
Package Description
Reach Compliance Code
ECCN Code
WRF4805S-1WR2
MORNSUN
Check for Price Yes Active 5 V 75 V 36 V 200 mA NO DC-DC REGULATED POWER SUPPLY MODULE INDUSTRIAL Not Qualified 85 °C -40 °C 7 PLASTIC/EPOXY SIP7/8,.1 NO , SIP7/8,.1 unknown EAR99

Add to list: