Parametric » Power Circuits » Switching Regulator or Controllers

Filter Your Search
|
Manufacturer Part Number: 88pg823

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Technique Number of Functions Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
88PG8237A1-NFE1C000
Marvell Technology Group Ltd
Check for Price Yes Yes Obsolete 5 V 1.5 V 5.5 V 2.75 V YES BUCK 1 MHz ALSO HAS THE CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-XQCC-N20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER YES NO LEAD 500 µm QUAD 3 mm 4 mm 1 mm QFN VQCCN, 20 compliant EAR99 8542.39.00.01
88PG8237A1-NFE-C000
Marvell Technology Group Ltd
Check for Price No No Obsolete 5 V 1.5 V 5.5 V 2.75 V YES BUCK 1 MHz ALSO HAS THE CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-XQCC-N20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER YES NO LEAD 500 µm QUAD 3 mm 4 mm 1 mm QFN VQCCN, 20 unknown EAR99 8542.39.00.01

Add to list: