Parametric » Power Circuits » Switching Regulator or Controllers

Filter Your Search
|
Manufacturer Part Number: fan54015ucx

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Supply Voltage-Nom (Vsup)
Supply Current-Max (Isup)
Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Control Technique Number of Functions Power Supplies
Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
FAN54015UCX
onsemi
$0.5131 Yes End Of Life 5 V 1.8 V 6 V 4 V 1.908 A 5 V 90 µA YES BUCK-BOOST 3.3 MHz ALSO HAS A CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 5 V OTHER R-PBGA-B20 e1 Not Qualified 1 85 °C -30 °C 260 30 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.87 mm 1.96 mm 625 µm FAN54015UCX VFBGA, BGA20,4X5,16 567SL compliant EAR99 8542.39.00.01
FAN54015UCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 1.8 V 6 V 4 V 1.908 A 5 V 90 µA YES BUCK-BOOST 3.3 MHz ALSO HAS A CONTROL TECHNIQUE OF PFM POWER SUPPLY SUPPORT CIRCUIT CURRENT-MODE PULSE WIDTH MODULATION 1 5 V OTHER R-PBGA-B20 e1 Not Qualified 1 85 °C -30 °C 260 30 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.87 mm 1.96 mm 625 µm FAN54015UCX VFBGA, BGA20,4X5,16 20BALL WLCSP, 4X5 ARRAY, 0.4MM PITCH, 250UM BALL compliant EAR99 8542.39.00.01 CSP 20

Add to list: