Parametric » Power Circuits » Switching Regulator or Controllers

Filter Your Search
|
-
-
Manufacturer Part Number: lm20333mhnopb

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
LM20333MH/NOPB
Texas Instruments
$3.5789 Yes Yes Active 12 V 36 V 4.5 V 800 mV 32 V 3 A 1 YES BUCK 1.5 MHz OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm LM20333MH/NOPB TSSOP HSSOP, 20 compliant EAR99 8542.39.00.01 15
LM20333MH/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 36 V 4.5 V 6 A YES BUCK 240 kHz OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY HSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm LM20333MH/NOPB HSSOP, TSSOP20,.25 compliant EAR99 8542.39.00.01

Add to list: