Parametric » Power Circuits » Switching Regulator or Controllers

Filter Your Search
|
Manufacturer Part Number: ltc1704begnpbf

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Surface Mount
Switcher Configuration
Switching Frequency-Max
Analog IC - Other Type
Control Mode Control Technique Number of Functions Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
LTC1704BEGN#PBF
Linear Technology
$4.0654 Yes Transferred 5 V 5.5 V 3.15 V 5 A YES PUSH-PULL 650 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm LTC1704BEGN#PBF SSOP SSOP, SSOP16,.25 16 GN compliant EAR99 8542.39.00.01
LTC1704BEGN#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 5.5 V 3.15 V 5 A YES PUSH-PULL 650 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm LTC1704BEGN#PBF SSOP, 16 05-08-1641 (GN16) compliant

Add to list: