Parametric » Power Circuits » Switching Regulator or Controllers

Filter Your Search
|
Manufacturer Part Number: ltm4644iypbf

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Country Of Origin
YTEOL
LTM4644IY#PBF
Linear Technology
$28.6023 Yes Transferred 12 V 1.5 V 14 V 4 V YES BUCK 1.3 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 4 AUTOMOTIVE R-PBGA-B77 e1 3 125 °C -40 °C 245 30 77 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 9 mm 15 mm 5.21 mm LTM4644IY#PBF BGA BGA, 77 BGA compliant EAR99 8542.39.00.01
LTM4644IY#PBF
Analog Devices Inc
$37.9078 No No Active 12 V 1.5 V 14 V 4 V YES BUCK 1.3 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 4 AUTOMOTIVE R-PBGA-B77 e1 3 125 °C -40 °C 245 30 77 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 9 mm 15 mm 5.21 mm LTM4644IY#PBF BGA, 77 05-08-1900 compliant Malaysia 8.5

Add to list: