Parametric » Power Circuits » Switching Regulator or Controllers

Filter Your Search
|
Manufacturer Part Number: tlv62569drlt

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Switcher Configuration
Switching Frequency-Max
Analog IC - Other Type
Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
Date Of Intro
TLV62569DRLT
Texas Instruments
$0.6558 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 2 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN FLAT 500 µm DUAL 1.6 mm 1.6 mm 600 µm TLV62569DRLT VSOF, compliant 2017-10-18

Add to list: