Parametric » Power Circuits » Switching Regulator or Controllers

Filter Your Search
|
Manufacturer Part Number: tps82130silr

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
YTEOL
TPS82130SILR
Texas Instruments
$2.7264 Yes Yes Active 12 V 17 V 3 V 900 mV 6 V 3 A 1 YES BUCK-BOOST 2.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XDMA-B8 e4 2 125 °C -40 °C 260 30 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Nickel/Gold (Ni/Au) BUTT 650 µm DUAL 2.8 mm 3 mm 1.53 mm TPS82130SILR DMA, compliant EAR99 15

Add to list: