Parametric » Power Circuits » Switching Regulator or Controllers

Filter Your Search
|
Manufacturer Part Number: ucc28950pw

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Supply Voltage-Min (Vsup)
Supply Voltage-Max (Vsup)
Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Control Technique Number of Functions Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
UCC28950PW
Texas Instruments
$5.4416 Yes Yes Active 12 V 17 V 8 V 8 V 17 V YES PHASE-SHIFT 1 MHz ALSO OPERATES IN CURRENT MODE AND AVERAG... more SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PHASE-SHIFT CONTROL 1 BICMOS AUTOMOTIVE R-PDSO-G24 e4 Not Qualified 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm UCC28950PW TSSOP TSSOP, TSSOP24,.25 24 compliant EAR99 8542.39.00.01
UCC28950PWR
Texas Instruments
$4.8623 Yes Yes Active 12 V 17 V 8 V 8 V 17 V YES PHASE-SHIFT 1 MHz ALSO OPERATES IN CURRENT MODE AND AVERAG... more SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PHASE-SHIFT CONTROL 1 BICMOS AUTOMOTIVE R-PDSO-G24 e4 Not Qualified 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm UCC28950PWR TSSOP TSSOP, TSSOP24,.25 24 compliant EAR99 8542.39.00.01
UCC28950PWTR
Texas Instruments
Check for Price Obsolete 12 V 17 V 8 V YES PHASE-SHIFT 1 MHz ALSO OPERATES IN CURRENT MODE AND AVERAG... more SWITCHING CONTROLLER VOLTAGE-MODE PHASE-SHIFT CONTROL 1 BICMOS AUTOMOTIVE R-PDSO-G24 Not Qualified 125 °C -40 °C 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm UCC28950PWTR TSSOP TSSOP, 24 unknown EAR99 8542.39.00.01

Add to list: