Parametric » Power Circuits » Switching Regulator or Controllers

Filter Your Search
|
Manufacturer (1)
Output Current-Max (1)
Surface Mount (1)
Switching Frequency-Max (1)
Manufacturer Part Number: xc9261a3bcprg

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Output Current-Max Surface Mount Switching Frequency-Max Analog IC - Other Type Control Mode Temperature Grade
JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Package Description
Reach Compliance Code
ECCN Code
HTS Code
XC9261A3BCPR-G
Torex Semiconductor LTD
Check for Price
Yes Active 1.5 A YES 1.2 MHz SWITCHING REGULATOR VOLTAGE-MODE INDUSTRIAL R-PDFP-F6 e3 Not Qualified 1 105 °C -40 °C 6 PLASTIC/EPOXY DFP FL6,.1,60 RECTANGULAR FLATPACK YES Tin (Sn) FLAT 1.5 mm DUAL DFP, FL6,.1,60 compliant EAR99 8542.39.00.01

Add to list:
Create New List